Part Details for HIN241ACB by Harris Semiconductor
Overview of HIN241ACB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN241ACB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN241ACB-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1795 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | HIGH SPEED +5V Powered RS-232 Transmitter/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1795 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for HIN241ACB
HIN241ACB CAD Models
HIN241ACB Part Data Attributes
|
HIN241ACB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN241ACB
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN241ACB
This table gives cross-reference parts and alternative options found for HIN241ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN241ACB | LINE TRANSCEIVER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIN241ACB vs HIN241ACB |