Part Details for HIN241CB by Harris Semiconductor
Overview of HIN241CB by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN241CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 500 |
|
$1.1125 / $2.2250 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 148 |
|
$1.7800 / $3.5600 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 37 |
|
$1.9580 / $3.5600 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 4 Func, 4 Driver, 5 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11228 |
|
$0.5608 / $0.6598 | Buy Now |
|
NexGen Digital | 1197 |
|
RFQ |
Part Details for HIN241CB
HIN241CB CAD Models
HIN241CB Part Data Attributes:
|
HIN241CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN241CB
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIN241CB
This table gives cross-reference parts and alternative options found for HIN241CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM241LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CB vs ADM241LARZ |
SP241BET/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | HIN241CB vs SP241BET/TR |
SP241BCT-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 | Sipex Corporation | HIN241CB vs SP241BCT-L/TR |
SP241BET | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | HIN241CB vs SP241BET |
MAX241EWI | QUAD LINE TRANSCEIVER, PDSO28, SOP-28 | Rochester Electronics LLC | HIN241CB vs MAX241EWI |
ADM241LAR-REEL | IC QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28, Line Driver or Receiver | Analog Devices Inc | HIN241CB vs ADM241LAR-REEL |
HIN241CB-T | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | HIN241CB vs HIN241CB-T |
HIN241IB | QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CB vs HIN241IB |
AD241JR | IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver | Analog Devices Inc | HIN241CB vs AD241JR |
AD241AR | IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver | Analog Devices Inc | HIN241CB vs AD241AR |