There are no models available for this part yet.
Overview of HIP2101EIBZT by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2101EIBZT | Renesas Electronics Corporation | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs |
CAD Models for HIP2101EIBZT by Intersil Corporation
Part Data Attributes for HIP2101EIBZT by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN, QFN, SOIC
|
Package Description
|
LSOP, SOP8,.25
|
Pin Count
|
12, 16, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.68 mm
|
Supply Voltage-Max
|
14 V
|
Supply Voltage-Min
|
9 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.056 µs
|
Turn-on Time
|
0.056 µs
|
Width
|
3.9 mm
|
Alternate Parts for HIP2101EIBZT
This table gives cross-reference parts and alternative options found for HIP2101EIBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2101EIBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5101CMAX | IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | HIP2101EIBZT vs LM5101CMAX |
MAX5063AASA | Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | HIP2101EIBZT vs MAX5063AASA |
MAX5063AASA+ | 125V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | HIP2101EIBZT vs MAX5063AASA+ |
LM5101BMAX | IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | HIP2101EIBZT vs LM5101BMAX |
MAX5063AASA+T | 125V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | HIP2101EIBZT vs MAX5063AASA+T |
LM5101AM/NOPB | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | HIP2101EIBZT vs LM5101AM/NOPB |
MAX5063AASA+ | Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | HIP2101EIBZT vs MAX5063AASA+ |
Related Parts for HIP2101EIBZT
-
XC228796F80LACKXUMA1Microcontrollers
-
VN5772AKTR-EPeripheral Drivers
-
LM5101BMA/NOPBMOSFET Drivers
-
ICE2QR2280G-1Switching Regulator or Controllers
-
STB100NF03L-03T4Power Field-Effect Transistors
-
ADS1296IPAGROther Analog ICs
-
A4989SLDTR-TMotion Control Electronics
-
ISL26132AVZ-T7AAnalog to Digital Converters
-
STM6601CM2DDM6FPower Management Circuits