-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2101IBZT7A | Renesas Electronics Corporation | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs | |
HIP2101IBZ | Renesas Electronics Corporation | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs | |
HIP2101IBZT | Renesas Electronics Corporation | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7550
|
Newark | Mosfet Driver, 9 To 14 V, Soic-8, No. Of Channels:2Channels, Gate Driver Type:Isolated, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Sink Current:2Arohs Compliant: Yes |Renesas HIP2101IBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$2.9900 / $3.5900 | Buy Now |
DISTI #
HIP2101IBZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1744 In Stock |
|
$2.0632 / $5.6700 | Buy Now |
DISTI #
94M7550
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N - Bulk (Alt: 94M7550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$3.2200 / $4.2800 | Buy Now |
DISTI #
HIP2101IBZ
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N - Rail/Tube (Alt: HIP2101IBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.7100 | Buy Now |
DISTI #
968-HIP2101IBZ
|
Mouser Electronics | Gate Drivers HIP2101IBZVERSION 100V HALF BRDG DRVR RoHS: Compliant | 1705 |
|
$2.1800 / $3.3900 | Buy Now |
|
Future Electronics | HIP2101 Series Low Side/High Side N-Ch 114 V 2 A Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.2200 / $2.5600 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Tube | 1744 |
|
$2.0632 / $5.6700 | Buy Now |
DISTI #
HIP2101IBZ
|
TME | IC: driver, MOSFET half-bridge, SO8, -2÷2A, Ch: 2, 9÷14VDC, 100V Min Qty: 1 | 68 |
|
$3.0800 / $4.3100 | Buy Now |
DISTI #
HIP2101IBZ
|
Avnet Silica | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N (Alt: HIP2101IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 980 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP2101IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2101IBZ
Renesas Electronics Corporation
100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HIP2101IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2101IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2101EIBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | HIP2101IBZ vs HIP2101EIBZ |
MIC4101YM-TR | 2A HALF BRDG BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | HIP2101IBZ vs MIC4101YM-TR |