There are no models available for this part yet.
Overview of HIP6301CB by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6301CBZ | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICW, /Tube |
Price & Stock for HIP6301CB by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 876 |
|
RFQ | ||||
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 20 Pin, Plastic, SOP | 700 |
|
$1.1438 / $3.6600 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 20 Pin, Plastic, SOP | 290 |
|
$1.1438 / $2.2875 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 20 Pin, Plastic, SOP | 143 |
|
$1.8300 / $3.6600 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 20 Pin, Plastic, SOP | 76 |
|
$4.6250 / $7.5000 | Buy Now | ||
Rochester Electronics | Switching Controller, Current/voltage-mode, 1500kHz Switching Freq-Max, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 149 |
|
$1.2200 / $1.4300 | Buy Now |
CAD Models for HIP6301CB by Intersil Corporation
Part Data Attributes for HIP6301CB by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1500 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for HIP6301CB
This table gives cross-reference parts and alternative options found for HIP6301CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6301CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6301CBZ-T | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | HIP6301CB vs HIP6301CBZ-T |
HIP6301CBZ | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | HIP6301CB vs HIP6301CBZ |
HIP6301CB-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013-AC, SOIC-20 | Intersil Corporation | HIP6301CB vs HIP6301CB-T |
Related Parts for HIP6301CB
-
HIP6302CBZSwitching Regulator or Controllers
-
HIP6503CBZPower Management Circuits
-
RF1K49157Power Field-Effect Transistors
-
HI5746KCB-TAnalog to Digital Converters
-
CA3130MOperational Amplifiers
-
HIN206EIALine Driver or Receivers
-
HFA30PA60CRectifier Diodes
-
HH80547RE093CNMicroprocessors
-
HIP6602ACBMOSFET Drivers