Part Details for HIP6302CBZ-T by Renesas Electronics Corporation
Results Overview of HIP6302CBZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIP6302CBZ-T Information
HIP6302CBZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: HIP6302CBZ-T by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HIP6302CBZ-T
HIP6302CBZ-T Part Data Attributes
|
|
HIP6302CBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6302CBZ-T
Renesas Electronics Corporation
Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | SOICN | |
| Package Description | SOP, | |
| Pin Count | 16 | |
| Manufacturer Package Code | M16.15 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2017-11-30 | |
| Samacsys Manufacturer | Renesas Electronics | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 4.75 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max (Isup) | 15 mA | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 305 kHz | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |