Part Details for HIT425 by Hutson Industries
Overview of HIT425 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HIT425
HIT425 CAD Models
HIT425 Part Data Attributes:
|
HIT425
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HIT425
Hutson Industries
4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-218,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for HIT425
This table gives cross-reference parts and alternative options found for HIT425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIT425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4025R5 | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Littelfuse Inc | HIT425 vs Q4025R5 |
BTA26-400A | 400V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | HIT425 vs BTA26-400A |
Q4025L6TP | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | HIT425 vs Q4025L6TP |
TIC266D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | HIT425 vs TIC266D |
Q4025RH5TP | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, | Littelfuse Inc | HIT425 vs Q4025RH5TP |
Q4025RH5 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, | Littelfuse Inc | HIT425 vs Q4025RH5 |
NTE56016 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | HIT425 vs NTE56016 |
Q4025R5TP | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | Littelfuse Inc | HIT425 vs Q4025R5TP |
Q4025R6TP | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | Littelfuse Inc | HIT425 vs Q4025R6TP |
Q4025R6 | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | HIT425 vs Q4025R6 |