Part Details for HK100527NJ-T by SMEC Inc
Overview of HK100527NJ-T by SMEC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HK100527NJ-T
HK100527NJ-T CAD Models
HK100527NJ-T Part Data Attributes
|
HK100527NJ-T
SMEC Inc
Buy Now
Datasheet
|
Compare Parts:
HK100527NJ-T
SMEC Inc
General Purpose Inductor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Terminals | 2 |