Part Details for HK100539NJ-T by TAIYO YUDEN
Overview of HK100539NJ-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK100539NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5543
|
Newark | Smd Inductor, 39Nh, 200Ma 5% 1.7Ghz, Inductance:39Nh, Dc Resistance Max:0.9Ohm, Self Resonant Frequency:1.2Ghz, Dc Current Rating:200Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hk Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden HK100539NJ-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Bristol Electronics | 22361 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 39nh, 5±% | 72032 |
|
$0.0136 / $0.0452 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 39nh, 5±% | 17888 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 39nh, 5±% | 24000 |
|
$0.0226 / $0.1130 | Buy Now |
|
Chip1Cloud | FIXED IND 39NH 250MA 900 MOHM | 27000 |
|
RFQ | |
DISTI #
6581419
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0111 / $0.1091 | Buy Now |
Part Details for HK100539NJ-T
HK100539NJ-T CAD Models
HK100539NJ-T Part Data Attributes:
|
HK100539NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100539NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK100539NJ-T
This table gives cross-reference parts and alternative options found for HK100539NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK100539NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK100539NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | HK100539NJ-T vs HK100539NJ |