Part Details for HL01U05S05Y by Murata Power Solutions
Overview of HL01U05S05Y by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL01U05S05Y
HL01U05S05Y CAD Models
HL01U05S05Y Part Data Attributes
|
HL01U05S05Y
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HL01U05S05Y
Murata Power Solutions
DC-DC Unregulated Power Supply Module, ROHS COMPLIANT, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-PDIP-T24 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |