Power Circuits
HL02R05D12YC
Murata Power Solutions
Description: DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT, DIP-24/12

Overview of HL02R05D12YC by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for HL02R05D12YC by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL02R05D12YC by Murata Power Solutions

HL02R05D12YC
Murata Power Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Part Package Code
DIP
Package Description
,
Pin Count
24/12
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-T12
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
2
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. HL02R05D12YC
    Murata Power Solutions
    DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT, DIP-24/12
    VS

Alternate Parts for HL02R05D12YC

This table gives cross-reference parts and alternative options found for HL02R05D12YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL02R05D12YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HL02R05D12YH 2-OUTPUT 2W DC-DC REG PWR SUPPLY MODULE, DIP-24/13 Texas Instruments HL02R05D12YC vs HL02R05D12YH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL02R05D12YC by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL02R05D12YC by Murata Power Solutions

Select Manufacturer
Which Manufacturer of HL02R05D12YC would you like to use for your alert(s)?
  • Please alert me when HL02R05D12YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL02R05D12YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL02R05D12YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL02R05D12YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL02R05D12YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL02R05D12YC by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: