Part Details for HL1221AC by Renesas Electronics Corporation
Overview of HL1221AC by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HL1221AC
HL1221AC CAD Models
HL1221AC Part Data Attributes
|
HL1221AC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HL1221AC
Renesas Electronics Corporation
1200 nm, LASER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 1200 nm | |
Shape | RECTANGULAR | |
Threshold Current-Max | 80 mA |
Alternate Parts for HL1221AC
This table gives cross-reference parts and alternative options found for HL1221AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL1221AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL1221AC | Laser Diode, 1200nm | Hitachi Ltd | HL1221AC vs HL1221AC |