Part Details for HL1326PF by Lumentum Operations LLC
Overview of HL1326PF by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1326PF
HL1326PF CAD Models
HL1326PF Part Data Attributes
|
HL1326PF
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
HL1326PF
Lumentum Operations LLC
Laser Diode, 1340nm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1340 nm | |
Semiconductor Material | InGaAsP | |
Spectral Bandwidth | 2 m | |
Surface Mount | NO |