Part Details for HL1341MF by Renesas Electronics Corporation
Overview of HL1341MF by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1341MF
HL1341MF CAD Models
HL1341MF Part Data Attributes
|
HL1341MF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HL1341MF
Renesas Electronics Corporation
1310nm, LASER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 1310 nm | |
Shape | ROUND | |
Size | 2.7 mm | |
Threshold Current-Max | 50 mA |
Alternate Parts for HL1341MF
This table gives cross-reference parts and alternative options found for HL1341MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL1341MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL1341MF | Laser Diode, 1310nm | Hitachi Ltd | HL1341MF vs HL1341MF |