Part Details for HL1PLDC6VF by Panasonic Electronic Components
Overview of HL1PLDC6VF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1PLDC6VF
HL1PLDC6VF CAD Models
HL1PLDC6VF Part Data Attributes
|
HL1PLDC6VF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HL1PLDC6VF
Panasonic Electronic Components
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.15A (COIL), 6VDC (COIL), 900mW (COIL), 15A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC ELECTRIC WORKS CORP OF AMERICA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 20.8 mm | |
Body Height | 35.4 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Manufacturer Series | HL | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm X 20.8mm X 35.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |