Part Details for HL63263DG by Ushio Opto Semiconductors Inc
Overview of HL63263DG by Ushio Opto Semiconductors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL63263DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL63263DG
|
Avnet Americas | LASER DIODE, 638NM, 200MW, 5.6MMDIA X 3. - Trays (Alt: HL63263DG) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$36.8550 / $77.9531 | Buy Now |
DISTI #
HL63263DG
|
Avnet Americas | LASER DIODE, 638NM, 200MW, 5.6MMDIA X 3. - Trays (Alt: HL63263DG) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$36.8550 / $77.9531 | Buy Now |
DISTI #
HL63263DG
|
Avnet Americas | LASER DIODE, 638NM, 200MW, 5.6MMDIA X 3. - Trays (Alt: HL63263DG) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$36.8550 / $77.9531 | Buy Now |
Part Details for HL63263DG
HL63263DG CAD Models
HL63263DG Part Data Attributes
|
HL63263DG
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HL63263DG
Ushio Opto Semiconductors Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Configuration | SINGLE | |
Forward Current-Max | 0.33 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 180 mW | |
Peak Wavelength | 638 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 100 mA |