Part Details for HL6359MG by Ushio Opto Semiconductors Inc
Overview of HL6359MG by Ushio Opto Semiconductors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL6359MG
HL6359MG CAD Models
HL6359MG Part Data Attributes
|
HL6359MG
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HL6359MG
Ushio Opto Semiconductors Inc
Laser Diode, 639nm, GREEN, METAL PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | GREEN, METAL PACKAGE-3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 12 mW | |
Peak Wavelength | 639 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Threshold Current-Max | 35 mA |
Alternate Parts for HL6359MG
This table gives cross-reference parts and alternative options found for HL6359MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL6359MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL6359MG | Laser Diode, 639nm, GREEN, METAL PACKAGE-3 | Oclaro Inc | HL6359MG vs HL6359MG |
HL6359MG | Laser Diode, 639nm, GREEN, METAL PACKAGE-3 | Opnext | HL6359MG vs HL6359MG |