Datasheets
HL6503MG by:

Laser Diode, 665nm, HERMETIC, LD/MG, 3 PIN

Part Details for HL6503MG by Hitachi Ltd

Overview of HL6503MG by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HL6503MG

HL6503MG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HL6503MG Part Data Attributes

HL6503MG Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HL6503MG Hitachi Ltd Laser Diode, 665nm, HERMETIC, LD/MG, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Package Description HERMETIC, LD/MG, 3 PIN
Reach Compliance Code unknown
Forward Voltage-Max 2.8 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Optoelectronic Device Type LASER DIODE
Peak Wavelength 665 nm
Semiconductor Material AlGaInP
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL6503MG by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL6503MG by Hitachi Ltd

  • Please alert me when HL6503MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HL6503MG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL6503MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HL6503MG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL6503MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL6503MG by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: