Part Details for HLE-141-02-L-DV-PE by Samtec Inc
Results Overview of HLE-141-02-L-DV-PE by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLE-141-02-L-DV-PE Information
HLE-141-02-L-DV-PE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HLE-141-02-L-DV-PE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83T8601
|
Newark | Socket, 2.54Mm, 2X41 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:82Contacts, Connector Mounting:Through Hole Mount, Product Range:Hle Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec HLE-141-02-L-DV-PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $9.0300 | Buy Now |
|
DISTI #
HLE-141-02-L-DV-PE
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 82 Contacts, Through Hole Mount, HLE - Rail/Tube (Alt: HLE-141-02-L-DV-PE) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 171 Factory Stock |
|
$2.9125 / $9.3982 | Buy Now |
|
|
Powell Electronics | Double Row Discrete Wire Assembly, 0.050 Min Qty: 1 | 113 |
|
$7.0300 / $9.5900 | Buy Now |
|
DISTI #
000000000003055985
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 171 |
|
$5.9400 / $9.5900 | Buy Now |
US Tariff Estimator: HLE-141-02-L-DV-PE by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HLE-141-02-L-DV-PE
HLE-141-02-L-DV-PE Part Data Attributes
|
|
HLE-141-02-L-DV-PE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-141-02-L-DV-PE
Samtec Inc
Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Tiger Beam Contact | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.144 Inch | |
| Body Length | 4.1 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 4.1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.09 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 82 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HLE-141-02-L-DV-PE
This table gives cross-reference parts and alternative options found for HLE-141-02-L-DV-PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-141-02-L-DV-PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLE-141-02-SM-DV-PE | Samtec Inc | Check for Price | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | HLE-141-02-L-DV-PE vs HLE-141-02-SM-DV-PE |
| HLE-141-02-G-DV-PE | Samtec Inc | Check for Price | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | HLE-141-02-L-DV-PE vs HLE-141-02-G-DV-PE |
| HLE-141-02-S-DV-PE | Samtec Inc | Check for Price | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | HLE-141-02-L-DV-PE vs HLE-141-02-S-DV-PE |