Part Details for HLG-120H-48AB by Mean Well
Overview of HLG-120H-48AB by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-120H-48AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-120H-48AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$56.5600 / $61.8600 | Buy Now |
DISTI #
HLG-120H-48AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.2A to 2.5A Single-OUT 43V to 53V 120W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-120H-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 12 |
|
RFQ | |
DISTI #
709-HLG120H-48AB
|
Mouser Electronics | LED Power Supplies 120W 48V 2.5A Adjustable, Dimmable RoHS: Compliant | 6 |
|
$56.5600 / $61.8600 | Buy Now |
DISTI #
75075789
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 120W, 48Vout, HLG-120 | MEAN WELL HLG-120H-48AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5300 / $56.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj/Dim: 48 Vdc @ 2,900mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
HLG-120H-48AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.2A to 2.5A Single-OUT 43V to 53V 120W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-120H-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 12 |
|
RFQ | |
DISTI #
HLG-120H-48AB
|
TME | Power supply: switched-mode, LED, 120W, 48VDC, 1.2÷2.5A, 90÷305VAC Min Qty: 1 | 0 |
|
$49.1000 / $55.5000 | RFQ |
DISTI #
HLG-120H-48AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.2A to 2.5A Single-OUT 43V to 53V 120W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-120H-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 12 |
|
$38.8675 / $49.8836 | Buy Now |
DISTI #
000000000005945114
|
Sager | LED Power Supplies 120W 48V 2.5A Adjustable, Dimmable Min Qty: 1 | 0 |
|
$49.0600 / $55.4800 | Buy Now |
Part Details for HLG-120H-48AB
HLG-120H-48AB CAD Models
HLG-120H-48AB Part Data Attributes
|
HLG-120H-48AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-48AB
Mean Well
1 Output, 120W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | DC INPUT VOLTAGE IS FROM 127 TO 431V | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 220 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 43 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |