-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Output, 321.3W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLG-320H-54 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89883-320HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 40 Positions, 2.54mm (0.100in) Pitch | |
| 87606-320HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch | |
| 69168-320HLF | Amphenol Communications Solutions | FRICTION LATCH HEADER DR-VERT. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HLG-320H-54
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-320H-54) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$120.4286 | Buy Now |
|
DISTI #
70387582
|
RS | POWER SUPPLY, AC-DC,54V,5.95A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-320H SERIES Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$104.6000 | RFQ |
|
DISTI #
HLG-320H-54
|
TME | Power supply: switching, LED, 320W, 54VDC, 5.95A, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$85.0000 / $96.1000 | RFQ |
|
DISTI #
000000000003770742
|
Sager | LED Power Supplies 321.3W 54V 5.95A IP67 W/Cable Min Qty: 1 | 33 |
|
$85.0000 / $96.1000 | Buy Now |
|
|
Neutron USA | LED Power Supplies 321.3W 54V 5.95A IP67 W/Cable | 50 |
|
$230.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
HLG-320H-54
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-54
Mean Well
1 Output, 321.3W, Hybrid, PACKAGE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
| Package Description | PACKAGE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks, 3 Days | |
| Samacsys Manufacturer | Mean Well | |
| Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
| Approvals | CB, CE, EN, IEC, UKCA, UL | |
| Efficiency (Main Output) | 95% | |
| Input Voltage-Max | 305 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-MXMA-X | |
| Length | 252 mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.95 A | |
| Output Voltage-Max | 48.48 V | |
| Output Voltage-Min | 47.52 V | |
| Output Voltage-Nom | 54 V | |
| Package Body Material | METAL | |
| Package Code | XMA | |
| Package Shape | RECTANGULAR | |
| Package Style | MICROELECTRONIC ASSEMBLY | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
| Ripple Voltage (Main Out) | 0.123725 Vrms | |
| Seated Height-Max | 43.8 mm | |
| Surface Mount | NO | |
| Technology | HYBRID | |
| Terminal Form | UNSPECIFIED | |
| Terminal Position | UNSPECIFIED | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Total Power Output-Max | 321.3 W | |
| Trim/Adjustable Output | NO | |
| Warm-up Time | 2.58 s | |
| Width | 90 mm |
This table gives cross-reference parts and alternative options found for HLG-320H-54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLG-320H-54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLG-320H-54B | Mean Well | $76.9609 | 1 Output, 321.3W, Hybrid, PACKAGE | HLG-320H-54 vs HLG-320H-54B |
The maximum operating temperature range for the HLG-320H-54 is -20°C to 60°C, with a derating of 2.5% per °C above 40°C.
Yes, the HLG-320H-54 is certified for use in Class I, Division 2 hazardous locations, but it must be installed and used in accordance with the manufacturer's instructions and applicable safety standards.
The minimum load requirement for the HLG-320H-54 is 20% of the maximum rated output current. Operating the power supply below this minimum load may affect its stability and reliability.
Yes, the HLG-320H-54 can be paralleled for higher power applications, but it requires a special configuration and additional components to ensure proper operation and protection. Consult the manufacturer's application notes for more information.
The MTBF rating for the HLG-320H-54 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.