Part Details for HLG-320H-C700AB by Mean Well
Overview of HLG-320H-C700AB by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-320H-C700AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-320H-C700AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$96.0512 / $105.6600 | Buy Now |
DISTI #
HLG-320H-C700AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 350mA to 700mA Single-OUT 214V to 428V 299.6W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-320H-C700AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$88.7000 / $100.3000 | Buy Now |
DISTI #
709-HLG-320H-C700AB
|
Mouser Electronics | LED Power Supplies 299.6W214-428V 700mACC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$96.0500 / $105.6600 | Order Now |
DISTI #
75075868
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 320W, 7000mA, HLG-320H-C Serie | MEAN WELL HLG-320H-C700AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5300 / $101.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.5300 | Buy Now |
|
Onlinecomponents.com | 320W Constant Current LED Driver - 350 to 700mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$88.7000 / $100.3000 | Buy Now |
DISTI #
HLG-320H-C700AB
|
TME | Power supply: switched-mode, LED, 299.6W, 214÷428VDC, 350÷700mA Min Qty: 1 | 0 |
|
$88.7000 / $100.3000 | RFQ |
DISTI #
000000000005945191
|
Sager | LED Power Supplies 299.6W214-428V 700mACC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$88.7000 / $100.3200 | Buy Now |
|
Master Electronics | 320W Constant Current LED Driver - 350 to 700mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$88.7000 / $100.3000 | Buy Now |
Part Details for HLG-320H-C700AB
HLG-320H-C700AB CAD Models
HLG-320H-C700AB Part Data Attributes:
|
HLG-320H-C700AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-C700AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 299.6W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 428 V | |
Output Voltage-Min | 214 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 299.6 W | |
Trim/Adjustable Output | NO |