There are no models available for this part yet.
Overview of HLG-480H-C1750A by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1750A | Analog Devices | LT8611 Demo Board I 42V, 2.5A | |
LTC2480HDD#PBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LTC2480HDD#TRPBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C |
Price & Stock for HLG-480H-C1750A by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2558-ND
|
DigiKey | LED DRVR CC AC/DC 137-274V 1.75A Min Qty: 4 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$143.3000 | Buy Now | |
DISTI #
HLG-480H-C1750A
|
Avnet Americas | LED DRVR Module 1-CH IP65 274V 1.75A - Boxed Product (Development Kits) (Alt: HLG-480H-C1750A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$126.7000 / $143.3000 | Buy Now | |
DISTI #
709-HLG-480H-C1750A
|
Mouser Electronics | LED Power Supplies 1750mA 480W 340V Constant Current mod RoHS: Compliant | 7 |
|
$124.5200 / $146.2000 | Buy Now | |
DISTI #
71007346
|
RS | Power Supply, AC-DC, LED Driver, 480W,1750mA137-247V Adj Current, IP65 | MEAN WELL HLG-480H-C1750A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$151.4000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$152.7800 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 480W - Adj: 340 Vdc (OC) @ 1,750mA - Dim: No RoHS: Compliant |
13 In Stock |
|
$126.7000 / $143.3000 | Buy Now | ||
DISTI #
71282889
|
Verical | AC/DC LED Power Supply 480W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 12 |
|
$164.7100 / $186.2900 | Buy Now | |
DISTI #
77354308
|
Verical | AC/DC LED Power Supply 480W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$166.7260 | Buy Now | |
DISTI #
HLG-480H-C1750A
|
TME | Power supply: switching, LED, 480W, 137÷274VDC, 875÷1750mA, IP65 Min Qty: 1 | 8 |
|
$126.7000 / $143.3000 | Buy Now | |
DISTI #
000000000005578541
|
Sager | LED Power Supplies 1750mA 480W 340V Constant Current mod Min Qty: 1 | 0 |
|
$126.7000 / $143.3000 | Buy Now |
CAD Models for HLG-480H-C1750A by Mean Well
Part Data Attributes for HLG-480H-C1750A by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|