Part Details for HLG-480H-C1750D2 by Mean Well
Overview of HLG-480H-C1750D2 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-480H-C1750D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-480H-C1750D2-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.0000 | Buy Now |
DISTI #
HLG-480H-C1750D2
|
Avnet Americas | LED DRVR Module 1.75A 1-CH 137V to 274V 480W Lead Wire - Boxed Product (Development Kits) (Alt: HLG-480H-C1750D2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$140.6000 / $159.0000 | Buy Now |
DISTI #
709-HLG-480H-C1750D2
|
Mouser Electronics | LED Power Supplies 1750mA 480W 340VCC IP67 Smart timer dimming RoHS: Compliant | 0 |
|
$142.8600 / $159.0000 | Order Now |
DISTI #
75075897
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 480W, 1750mA, HLG-480H-C Serie | MEAN WELL HLG-480H-C1750D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$144.3700 / $160.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$168.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 340 Vdc (OC) @ 1,750mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$140.6000 / $159.0000 | Buy Now |
DISTI #
HLG-480H-C1750D2
|
TME | Power supply: switched-mode, LED, 480W, 137÷274VDC, 1.75A, IP67 Min Qty: 1 | 1 |
|
$140.6000 / $159.0000 | Buy Now |
DISTI #
000000000005945209
|
Sager | LED Power Supplies 1750mA 480W 340VCC IP67 Smart timer dimming Min Qty: 1 | 0 |
|
$140.6200 / $159.0300 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 340 Vdc (OC) @ 1,750mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$140.6000 / $159.0000 | Buy Now |
Part Details for HLG-480H-C1750D2
HLG-480H-C1750D2 CAD Models
HLG-480H-C1750D2 Part Data Attributes
|
HLG-480H-C1750D2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-480H-C1750D2
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |