Part Details for HLG-600H-12B by Mean Well
Overview of HLG-600H-12B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-600H-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4643
|
Newark | Led Driver Psu, Ac-Dc, 12V, 40A, Output Power Max:480W, Output Voltage Max:12V, Output Current:40A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-600H Series, Rohs Compliant: Yes |Mean Well HLG-600H-12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.3800 | Buy Now |
DISTI #
1866-2567-ND
|
DigiKey | LED DRVR CC/CV AC/DC 6-12V 40A Min Qty: 1 Lead time: 12 Weeks Container: Box |
46 In Stock |
|
$219.6750 / $234.3200 | Buy Now |
DISTI #
HLG-600H-12B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-600H-12B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$209.0000 | Buy Now |
DISTI #
709-HLG-600H-12B
|
Mouser Electronics | LED Power Supplies 480W 12V 40A IP67 Dimming CV+CC RoHS: Compliant | 4 |
|
$184.9600 / $221.1100 | Buy Now |
DISTI #
70473581
|
RS | Power Supply, AC-DC,12V,40A,5V,0.5A,115-305V In, Sealed, LED Driver, PFC, HLG Series | MEAN WELL HLG-600H-12B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$217.9200 / $234.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$243.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 12 Vdc @ 40,000mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
66 In Stock |
|
$184.8000 / $209.0000 | Buy Now |
DISTI #
HLG-600H-12B
|
TME | Power supply: switched-mode, LED, 481W, 12VDC, 40A, 90÷305VAC, IP67 Min Qty: 1 | 15 |
|
$184.8000 / $209.0000 | Buy Now |
DISTI #
PS-HLG-600H-12B
|
Maritex | Power supply, LED, dimming, 480W, 12V, 40A, 90-305VAC, 127-431VDC, IP67 Min Qty: 1 Package Multiple: 1 | 12 |
|
$184.8000 / $208.9990 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 12 Vdc @ 40,000mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
66 In Stock |
|
$184.8000 / $209.0000 | Buy Now |
Part Details for HLG-600H-12B
HLG-600H-12B CAD Models
HLG-600H-12B Part Data Attributes:
|
HLG-600H-12B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-12B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | NO |