Part Details for HLG-600H-54 by Mean Well
Overview of HLG-600H-54 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-600H-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0191
|
Newark | Led Driver, Const Current/Volt, 604.8W Rohs Compliant: Yes |Mean Well HLG-600H-54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$211.9400 / $233.8600 | Buy Now |
DISTI #
1866-HLG-600H-54-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$216.6450 / $231.0900 | Buy Now |
DISTI #
HLG-600H-54
|
Avnet Americas | LED Driver Module 11.2A Single-OUT 54V 604.8W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-600H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HLG-600H-54
|
Mouser Electronics | LED Power Supplies 604.8W 54V 11.2A CV + CCIP67 Io and Vo Fixed RoHS: Compliant | 0 |
|
$202.0300 / $231.0600 | Order Now |
DISTI #
75075927
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 600W, 54Vout, HLG-600 | MEAN WELL HLG-600H-54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$206.4400 / $229.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$240.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 604.8W - Fixd: 54 Vdc @ 11,200mA (11.2 A) - Dim: No RoHS: Compliant | 0 |
|
$181.4000 / $205.2000 | Buy Now |
DISTI #
HLG-600H-54
|
Avnet Americas | LED Driver Module 11.2A Single-OUT 54V 604.8W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-600H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
HLG-600H-54
|
TME | Power supply: switched-mode, LED, 600W, 54VDC, 11.2A, 90÷305VAC Min Qty: 1 | 1 |
|
$181.4000 / $205.2000 | Buy Now |
DISTI #
HLG-600H-54
|
Avnet Americas | LED Driver Module 11.2A Single-OUT 54V 604.8W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-600H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for HLG-600H-54
HLG-600H-54 CAD Models
HLG-600H-54 Part Data Attributes
|
HLG-600H-54
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-54
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 604.8W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.2 A | |
Output Voltage-Max | 54.54 V | |
Output Voltage-Min | 53.46 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 604.8 W | |
Trim/Adjustable Output | NO |