Part Details for HLG-600H-54A by Mean Well
Overview of HLG-600H-54A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-600H-54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4652
|
Newark | Led Driv, Constant Current/Volt, 604.8W, Power Supply Applications:-, Output Power Max:604.8W, Output Voltage Max:54V, Output Current:11.2A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-600H-54A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$199.9100 | Buy Now |
DISTI #
1866-2582-ND
|
DigiKey | LED DRVR CC/CV AC/DC 45.9-56.7V Min Qty: 1 Lead time: 12 Weeks Container: Box |
131 In Stock |
|
$216.6450 / $231.0900 | Buy Now |
DISTI #
HLG-600H-54A
|
Avnet Americas | LED DRVR Module 1-CH Analog IP65 54V 11.2A - Boxed Product (Development Kits) (Alt: HLG-600H-54A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$205.2000 | Buy Now |
DISTI #
709-HLG-600H-54A
|
Mouser Electronics | LED Power Supplies 604.8W 54V 11.2A IP65 Dimming CV+CC RoHS: Compliant | 37 |
|
$199.0400 / $218.2600 | Buy Now |
DISTI #
75075928
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 600W, 54Vout, HLG-600 | MEAN WELL HLG-600H-54A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$206.4400 / $229.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$240.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Volt - 604.8W - Adj: 54 Vdc @ 11,200mA (11.2 A) - Dim: No RoHS: Compliant |
64 In Stock |
|
$181.4000 / $205.2000 | Buy Now |
DISTI #
HLG-600H-54A
|
Avnet Americas | LED DRVR Module 1-CH Analog IP65 54V 11.2A - Boxed Product (Development Kits) (Alt: HLG-600H-54A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$205.2000 | Buy Now |
DISTI #
HLG-600H-54A
|
TME | Power supply: switched-mode, LED, 600W, 54VDC, 5.6÷11.2A, IP65 Min Qty: 1 | 18 |
|
$181.4000 / $205.2000 | Buy Now |
DISTI #
000000000005175800
|
Sager | LED Power Supplies 604.8W 54V 11.2A IP65 Dimming CV+CC Min Qty: 1 | 0 |
|
$181.4400 / $205.2000 | Buy Now |
Part Details for HLG-600H-54A
HLG-600H-54A CAD Models
HLG-600H-54A Part Data Attributes:
|
HLG-600H-54A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-54A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 604.8W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.2 A | |
Output Voltage-Max | 56.7 V | |
Output Voltage-Min | 45.9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 604.8 W | |
Trim/Adjustable Output | YES |