Part Details for HLG-60H-36 by Mean Well
Overview of HLG-60H-36 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-60H-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2596-ND
|
DigiKey | LED DVR CC/CV ACDC 21.6-36V 1.7A Min Qty: 1 Lead time: 12 Weeks Container: Box |
23 In Stock |
|
$36.2716 / $42.4100 | Buy Now |
DISTI #
HLG-60H-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-60H-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.7200 | Buy Now |
DISTI #
709-HLG60H-36
|
Mouser Electronics | LED Power Supplies 61.2W 36V 1.7A IP67 W/Cable RoHS: Compliant | 21 |
|
$36.2700 / $42.4100 | Buy Now |
DISTI #
75075937
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 60W, 36Vout, HLG-60H | MEAN WELL HLG-60H-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9000 / $35.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.0900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 61.2W - Fixed:36 Vdc @ 1,700mA - Dim: No RoHS: Compliant |
20 On Order |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
HLG-60H-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-60H-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.7200 | Buy Now |
DISTI #
HLG-60H-36
|
TME | Power supply: switched-mode, LED, 60W, 36VDC, 1.7A, 90÷305VAC, IP67 Min Qty: 1 | 25 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
HLG-60H-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-60H-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.7200 | Buy Now |
DISTI #
000000000003770785
|
Sager | LED Power Supplies 61.2W 36V 1.7A IP67 W/Cable Min Qty: 1 | 22 |
|
$30.9100 / $34.9600 | Buy Now |
Part Details for HLG-60H-36
HLG-60H-36 CAD Models
HLG-60H-36 Part Data Attributes
|
HLG-60H-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-60H-36
Mean Well
1 Output, 61.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Max | 36.36 V | |
Output Voltage-Min | 35.64 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 61.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.58 s |