Part Details for HLG-80H-C350A by Mean Well
Overview of HLG-80H-C350A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-80H-C350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2639-ND
|
DigiKey | LED DRVR CC AC/DC 128-257V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
26 In Stock |
|
$37.6500 / $43.8000 | Buy Now |
DISTI #
HLG-80H-C350A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-80H-C350A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.0000 / $41.8000 | Buy Now |
DISTI #
709-HLG80H-C350A
|
Mouser Electronics | LED Power Supplies 89.9W 128-257V 350mA LED PS CV + CC IP65 RoHS: Compliant | 14 |
|
$38.1200 / $43.4900 | Buy Now |
DISTI #
70387652
|
RS | Power Supply, AC-DC,257V,0.35A,100-305V In, Sealed, PFC, LED Driver, HLG-80H Series | MEAN WELL HLG-80H-C350A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$44.6800 | Buy Now |
|
Future Electronics | 100 - 277Vac, 89.95W, 350mA, 128-257V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$43.7800 / $45.9700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 89.95W - Adj:257 Vdc @ 350mA - Dim: No RoHS: Compliant |
8 In Stock 5 Factory Stock |
|
$37.0000 / $41.8000 | Buy Now |
DISTI #
77355789
|
Verical | AC/DC LED Power Supply 89.95W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$45.1920 / $48.5660 | Buy Now |
DISTI #
73553091
|
Verical | AC/DC LED Power Supply 89.95W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 7 |
|
$48.1000 / $54.3400 | Buy Now |
DISTI #
HLG-80H-C350A
|
TME | Power supply: switching, LED, 90W, 128÷257VDC, 210÷350mA, IP65 Min Qty: 1 | 16 |
|
$37.0000 / $41.8000 | Buy Now |
DISTI #
000000000003907603
|
Sager | LED Power Supplies 89.9W 128-257V 350mA LED PS CV + CC IP65 Min Qty: 1 | 18 |
|
$37.0000 / $41.8000 | Buy Now |
Part Details for HLG-80H-C350A
HLG-80H-C350A CAD Models
HLG-80H-C350A Part Data Attributes
|
HLG-80H-C350A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-80H-C350A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |