Part Details for HLMP-3401-OPTION-001 by Broadcom Limited
Overview of HLMP-3401-OPTION-001 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350-SMCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350-4WBCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350DISZ | Analog Devices | OPTIONAL DAUGHTER BOARD |
Part Details for HLMP-3401-OPTION-001
HLMP-3401-OPTION-001 CAD Models
HLMP-3401-OPTION-001 Part Data Attributes
|
HLMP-3401-OPTION-001
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3401-OPTION-001
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3401-OPTION-001
This table gives cross-reference parts and alternative options found for HLMP-3401-OPTION-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3401-OPTION-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3401-OPTION-001 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401-OPTION-001 vs HLMP-3401-OPTION-001 |
HLMP-3401-OPTION-S02 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401-OPTION-001 vs HLMP-3401-OPTION-S02 |
HLMP-3401-OPTION-002 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401-OPTION-001 vs HLMP-3401-OPTION-002 |
HLMP-3401-OPTION-S02 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401-OPTION-001 vs HLMP-3401-OPTION-S02 |
HLMP-3401 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3401-OPTION-001 vs HLMP-3401 |
550-2307-010F | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | HLMP-3401-OPTION-001 vs 550-2307-010F |
HLMP-3401 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3401-OPTION-001 vs HLMP-3401 |
HLMP-3401-OPTION-S22 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401-OPTION-001 vs HLMP-3401-OPTION-S22 |
HLMP-3401-007 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3401-OPTION-001 vs HLMP-3401-007 |