HLMP-3401-OPTION-S02
Description: Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm

Overview of HLMP-3401-OPTION-S02 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
EV-ADUCM350-SMCZ Analog Devices OPTIONAL DAUGHTER BOARD
EV-ADUCM350-4WBCZ Analog Devices OPTIONAL DAUGHTER BOARD
EV-ADUCM350DISZ Analog Devices OPTIONAL DAUGHTER BOARD

CAD Models for HLMP-3401-OPTION-S02 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-3401-OPTION-S02 by Broadcom Limited

HLMP-3401-OPTION-S02
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e1
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. HLMP-3401-OPTION-S02
    Broadcom Limited
    Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
    VS

Alternate Parts for HLMP-3401-OPTION-S02

This table gives cross-reference parts and alternative options found for HLMP-3401-OPTION-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3401-OPTION-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-3401-OPTION-001 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-001
HLMP-3401-OPTION-S02 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-S02
HLMP-3401-OPTION-002 Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-002
HLMP-3401 Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3401-OPTION-S02 vs HLMP-3401
550-2307-010F Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 Dialight HLMP-3401-OPTION-S02 vs 550-2307-010F
HLMP-3401-OPTION-001 Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-001
HLMP-3401 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3401-OPTION-S02 vs HLMP-3401
HLMP-3401-OPTION-S22 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-S22
HLMP-3401-007 Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm Hewlett Packard Co HLMP-3401-OPTION-S02 vs HLMP-3401-007
Part Number Description Manufacturer Compare
HLMP-3401 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3401-OPTION-S02 vs HLMP-3401
HLMP-3401 Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3401-OPTION-S02 vs HLMP-3401
HLMP-3401-OPTION-002 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-002
HLMP-3401-007 Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm Hewlett Packard Co HLMP-3401-OPTION-S02 vs HLMP-3401-007
HLMP-3401-OPTION-S02 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-S02
HLMP-3401-OPTION-001 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-001
550-2307-010F Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 Dialight HLMP-3401-OPTION-S02 vs 550-2307-010F
HLMP-3401-OPTION-002 Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-002
HLMP-3401-OPTION-001 Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3401-OPTION-S02 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3401-OPTION-S02 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-3401-OPTION-S02 would you like to use for your alert(s)?
  • Please alert me when HLMP-3401-OPTION-S02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-3401-OPTION-S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3401-OPTION-S02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-3401-OPTION-S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3401-OPTION-S02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3401-OPTION-S02 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: