Part Details for HLMP-3850 by Broadcom Limited
Results Overview of HLMP-3850 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-3850 Information
HLMP-3850 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJHSEE38504 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
| RJHSEL38502 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, RA, Shield, With LEDs, 2 Port, Low Profile. | |
| 10106138-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S STB, Vertical, Receptacle. |
Price & Stock for HLMP-3850
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1003225
|
Farnell | LED, 5MM, YELLOW COO: MY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 16312 |
|
$0.2659 / $0.6330 | Buy Now |
|
DISTI #
HLMP-3850
|
Avnet Americas | - Bulk (Alt: HLMP-3850) COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 19305 |
|
$0.2086 / $0.2129 | Buy Now |
|
|
Ameya Holding Limited | Avago 5mm (T-1 3/4) 黄色 LED, 140 mcd 24 ° 通孔 | 481 |
|
RFQ | |
|
DISTI #
HLMP-3850
|
EBV Elektronik | (Alt: HLMP-3850) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 16000 |
|
Buy Now | |
|
|
LCSC | 20mA 140mcd 585nm Yellow 5mm Round Lens 2.1V Through HoleP2.54mm LED Indication - Discrete RoHS | 13 |
|
$0.6793 / $1.1587 | Buy Now |
US Tariff Estimator: HLMP-3850 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HLMP-3850
HLMP-3850 Part Data Attributes
|
|
HLMP-3850
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3850
Broadcom Limited
Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Ic Compatible | |
| Color | Yellow | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Forward Voltage-Max | 2.6 V | |
| JESD-609 Code | e3 | |
| Lens Type | Nondiffused | |
| Luminous Intensity-Min | 0.0962 Cd | |
| Luminous Intensity-Nom | 140.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 9.19 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 590 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 24 Deg |
Alternate Parts for HLMP-3850
This table gives cross-reference parts and alternative options found for HLMP-3850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLMP-3850 | Agilent Technologies Inc | Check for Price | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | HLMP-3850 vs HLMP-3850 |
| HLMP-3850 | Hewlett Packard Co | Check for Price | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm | HLMP-3850 vs HLMP-3850 |
HLMP-3850 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-3850 is -40°C to 85°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes thermal stress on the component.
-
The maximum current rating for the HLMP-3850 is 30mA per channel.
-
To prevent electrostatic discharge (ESD) damage, handle the HLMP-3850 with an anti-static wrist strap or mat, and ensure that the PCB is properly grounded.
-
Store the HLMP-3850 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C.