Part Details for HLS328-01GT by Advanced Interconnections Corp
Overview of HLS328-01GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-201GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. | |
10127721-101GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. |
Part Details for HLS328-01GT
HLS328-01GT CAD Models
HLS328-01GT Part Data Attributes
|
HLS328-01GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLS328-01GT
Advanced Interconnections Corp
IC Socket, DIP28, 28 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.7 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HLS328-01GT
This table gives cross-reference parts and alternative options found for HLS328-01GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS328-01GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS328-01GT | IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | HLS328-01GT vs LS328-01GT |
RLS328-01GG | IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | HLS328-01GT vs RLS328-01GG |
LS328-01GG | IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | HLS328-01GT vs LS328-01GG |
HLS328-01GG | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | HLS328-01GT vs HLS328-01GG |