Part Details for HLW20S-2C7LF by Amphenol FCi
Results Overview of HLW20S-2C7LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLW20S-2C7LF Information
HLW20S-2C7LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HLW20S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 20 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
| HLW20S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 20 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal | |
| HLW27R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 27 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for HLW20S-2C7LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRGHLW20S-2C7LF
|
Heilind Electronics | FFC/FPC CONN | Americas - 0 in Stock |
|
$0.1083 / $0.1168 | Buy Now |
|
DISTI #
BRGHLW20S-2C7LF
|
Interstate Connecting Components | FFC/FPC CONN | 0 |
|
$0.1083 / $0.1168 | Buy Now |
Part Details for HLW20S-2C7LF
HLW20S-2C7LF CAD Models
HLW20S-2C7LF Part Data Attributes
|
|
HLW20S-2C7LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HLW20S-2C7LF
Amphenol FCi
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
| Package Description | LEAD FREE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | POLARIZED | |
| Connector Type | FFC/FPC CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.039 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Option | GENERAL PURPOSE | |
| Terminal Pitch | 1 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HLW20S-2C7LF
This table gives cross-reference parts and alternative options found for HLW20S-2C7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLW20S-2C7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLW20S-2C7LF | Amphenol Communications Solutions | $50.9442 | 1.00mm Flex Connectors, HLW-S series, 20 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | HLW20S-2C7LF vs HLW20S-2C7LF |
| HLW20S-2C7 | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, | HLW20S-2C7LF vs HLW20S-2C7 |
HLW20S-2C7LF Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs).
-
Yes, the HLW20S-2C7LF connector is designed for outdoor use and meets the IP67 rating for environmental sealing.
-
Yes, the HLW20S-2C7LF connector is designed to withstand high-vibration environments and meets the IEC 61373 Cat. 2 standard for vibration resistance.
-
The maximum operating temperature range for the HLW20S-2C7LF connector is -40°C to +85°C (-40°F to +185°F).
-
Yes, the HLW20S-2C7LF connector is part of the Amphenol's HCS (High-Speed Connector System) family and is compatible with other HCS connectors.