Part Details for HM2R01PA5108L9LF by Amphenol FCi
Results Overview of HM2R01PA5108L9LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2R01PA5108L9LF Information
HM2R01PA5108L9LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2R01PA5108L9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin,Telcordia UE and ROHS Compliant |
Price & Stock for HM2R01PA5108L9LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73450645
|
RS | HM2R01PA5108L9LF Min Qty: 2880 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3300 | RFQ |
US Tariff Estimator: HM2R01PA5108L9LF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HM2R01PA5108L9LF
HM2R01PA5108L9LF Part Data Attributes
|
|
HM2R01PA5108L9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R01PA5108L9LF
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | FCI | |
| Package Description | LEAD FREE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | MATTE TIN | |
| Contact Gender | FEMALE | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mixed Contacts | NO | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 5 | |
| Option | GENERAL PURPOSE | |
| Terminal Pitch | 2 mm | |
| Termination Type | PRESS FIT | |
| Total Number of Contacts | 110 |
Alternate Parts for HM2R01PA5108L9LF
This table gives cross-reference parts and alternative options found for HM2R01PA5108L9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R01PA5108L9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100147-9 | TE Connectivity | $10.6385 | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | HM2R01PA5108L9LF vs 100147-9 |
| HM2R01PA5100N9LF | Amphenol FCi | $2.3406 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R01PA5108L9LF vs HM2R01PA5100N9LF |
| 54603-1102 | Molex | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle, | HM2R01PA5108L9LF vs 54603-1102 |
| HM2R01PA5108Z1 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | HM2R01PA5108L9LF vs HM2R01PA5108Z1 |
| HM2R10PA5100Z1 | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | HM2R01PA5108L9LF vs HM2R10PA5100Z1 |
| HM2R10PA5100Z1 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | HM2R01PA5108L9LF vs HM2R10PA5100Z1 |
| HM2R70PA5100N9LF | Amphenol Communications Solutions | Check for Price | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B22,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | HM2R01PA5108L9LF vs HM2R70PA5100N9LF |
| HM2R01PA5100N9LF | Amphenol Communications Solutions | Check for Price | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | HM2R01PA5108L9LF vs HM2R01PA5100N9LF |
| 352068-4 | TE Connectivity | Check for Price | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | HM2R01PA5108L9LF vs 352068-4 |
| 51323-1102 | Molex | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, White Insulator, Receptacle | HM2R01PA5108L9LF vs 51323-1102 |