Part Details for HM31-21100L by TT Electronics Resistors
Overview of HM31-21100L by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM31-21100L
HM31-21100L CAD Models
HM31-21100L Part Data Attributes
|
HM31-21100L
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM31-21100L
TT Electronics Resistors
Current Sense Transformer, 20A, 1:50:50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
ET Product-Min | 330 V-us | |
Height | 22 mm | |
Length | 17.5 mm | |
Load Resistance | 1.4 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Peak Primary Current | 20 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 5000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50:50 | |
Width | 9.6 mm |