Part Details for HM53-30101H by TT electronics / BI Technologies
Overview of HM53-30101H by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM53-30101H
HM53-30101H CAD Models
HM53-30101H Part Data Attributes
|
HM53-30101H
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM53-30101H
TT electronics / BI Technologies
1 ELEMENT, 150.6uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
DC Resistance | 0.0456 Ω | |
Inductance-Nom (L) | 150.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | HM53 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 7.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM53-30101H
This table gives cross-reference parts and alternative options found for HM53-30101H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM53-30101H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM53-30101V | 1 ELEMENT, 150.6uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | TT electronics / BI Technologies | HM53-30101H vs HM53-30101V |
CTX150-5-52 | General Purpose Inductor, 150.6uH, 20%, 1 Element, Iron-Core, RADIAL LEADED-2 | Cooper Industries | HM53-30101H vs CTX150-5-52 |
CTX150-5-52LP-R | General Purpose Inductor, 150uH, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | HM53-30101H vs CTX150-5-52LP-R |
CTX150-5-52-R | General Purpose Inductor, 150uH, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | HM53-30101H vs CTX150-5-52-R |
CTX150-5-52 | 1 ELEMENT, 150.6 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | HM53-30101H vs CTX150-5-52 |