Part Details for HM72A101R8LFTR13 by TT electronics / BI Technologies
Overview of HM72A101R8LFTR13 by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM72A101R8LFTR13
HM72A101R8LFTR13 CAD Models
HM72A101R8LFTR13 Part Data Attributes
|
HM72A101R8LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM72A101R8LFTR13
TT electronics / BI Technologies
1 ELEMENT, 1.44uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 1.44 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Manufacturer Series | HM72A | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz |