Part Details for HMB1130K01M by TE Connectivity
Overview of HMB1130K01M by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMB1130K01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9842
|
Newark | Hmb1130K01M = M39016/22-004M |Cii Te Connectivity HMB1130K01M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$174.0800 | Buy Now |
DISTI #
96M0468
|
Newark | Relay, Signal, Dpdt, 28Vdc, 2A, Coil Voltage:26.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Hmb Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity HMB1130K01M Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0300 / $109.8400 | Buy Now |
DISTI #
2266-HMB1130K01M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 32 Weeks Container: Tray MARKETPLACE PRODUCT |
184 In Stock |
|
$101.9600 / $119.8600 | Buy Now |
DISTI #
A132189-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
11 In Stock |
|
$153.6490 / $163.2500 | Buy Now |
DISTI #
655-HMB1130K01M
|
Mouser Electronics | Low Signal Relays - PCB 26.5V 2A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$153.6400 | Order Now |
DISTI #
70158734
|
RS | Midtex, RELAY, CRYSTAL CAN, HIGH PERFORMANCE,26.5 V,2 A, DPDT-2C/O, M39016/22-004M | TE Connectivity HMB1130K01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.5700 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant |
184 Partner Stock |
|
$87.2200 / $131.6800 | Buy Now |
DISTI #
TE Connectivity HMB1130K01M
|
PEI Genesis | Power/Signal Relay 2 Form C | 184 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Compliant |
184 Partner Stock |
|
$87.2200 / $131.6800 | Buy Now |
Part Details for HMB1130K01M
HMB1130K01M CAD Models
HMB1130K01M Part Data Attributes:
|
HMB1130K01M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HMB1130K01M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HMB1130K01M
This table gives cross-reference parts and alternative options found for HMB1130K01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMB1130K01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1617029-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1130K01M vs 3-1617029-4 |
2-1617031-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1130K01M vs 2-1617031-4 |
HFW1131K04 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1130K01M vs HFW1131K04 |
2-1617038-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1130K01M vs 2-1617038-1 |
HMB1201K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1130K01M vs HMB1201K01L |
1-1617343-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1130K01M vs 1-1617343-9 |
HFW1101K00 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1130K01M vs HFW1101K00 |
HMB1230K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1130K01M vs HMB1230K01L |
M39016/22-005P | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | HMB1130K01M vs M39016/22-005P |
2-1617038-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1130K01M vs 2-1617038-0 |