-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 dB LSB GaAs MMIC 5-BIT DIGITAL ATTENUATOR, 0.1 - 30 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8234
|
Newark | Digital Attenuator, 100Mhz-30Ghz, Qfn-Ep, Frequency Max:30Ghz, Frequency Min:100Mhz, Attenuation Step Size:1Db, Attenuation - Typical:31Db, Insertion Loss:6.5Db, No. Of Bits:5Bit, Supply Voltage Min:-, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC1018ALP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$138.4300 / $154.8600 | Buy Now |
DISTI #
1127-3175-ND
|
DigiKey | RF ATTENUATOR 31DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$133.1092 / $148.9000 | Buy Now |
DISTI #
584-HMC1018ALP4E
|
Mouser Electronics | Attenuators 1.0 dB LSB GaAs MMIC 5-BIT DIGITAL ATTENUATOR, 0.1 - 30 GHz RoHS: Compliant | 772 |
|
$133.1100 / $148.9000 | Buy Now |
|
Analog Devices Inc | Attenuators Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.3500 / $148.9000 | Buy Now |
|
Ameya Holding Limited | RF ATTENUATOR 31DB 24VFQFN | 536 |
|
RFQ | |
DISTI #
4030677
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 100MHZ-30GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$137.2500 / $156.6584 | Buy Now |
DISTI #
4030677
|
Farnell | DIGITAL ATTENUATOR, 100MHZ-30GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$130.0033 / $148.3954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1018ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1018ALP4E
Analog Devices Inc
1.0 dB LSB GaAs MMIC 5-BIT DIGITAL ATTENUATOR, 0.1 - 30 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-10 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |
This table gives cross-reference parts and alternative options found for HMC1018ALP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC1018ALP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC1018LP4ETR | Variable Attenuator, | Hittite Microwave Corp | HMC1018ALP4E vs HMC1018LP4ETR |
HMC1018LP4E | 1.0 dB LSB 5-Bit Digital Attenuator SMT, 0.1 - 30 GHz | Analog Devices Inc | HMC1018ALP4E vs HMC1018LP4E |
HMC1018LP4ETR | 1.0 dB LSB 5-Bit Digital Attenuator SMT, 0.1 - 30 GHz | Analog Devices Inc | HMC1018ALP4E vs HMC1018LP4ETR |