Part Details for HMC1019ALP4E by Analog Devices Inc
Overview of HMC1019ALP4E by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC1019ALP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1579
|
Newark | Digital Attenuator, 100Mhz-30Ghz, Qfn-Ep, Frequency Max:30Ghz, Frequency Min:100Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:15.5Db, Insertion Loss:5Db, No. Of Bits:5Bit, Supply Voltage Min:-5V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC1019ALP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$145.1900 / $155.7000 | Buy Now |
DISTI #
1127-3176-ND
|
DigiKey | RF ATTENUATOR 15.5DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
41 In Stock |
|
$139.6492 / $156.2200 | Buy Now |
DISTI #
584-HMC1019ALP4E
|
Mouser Electronics | Attenuators 0.5 dB LSB GaAs MMIC 5-BIT DIGITAL ATTENUATOR, 0.1 - 30 GHz RoHS: Compliant | 71 |
|
$127.3000 / $149.7100 | Buy Now |
|
Analog Devices Inc | 0.5 dB LSB 5-Bit dig atten , 0 Min Qty: 1 Package Multiple: 1 | 9 |
|
$93.7400 / $156.2200 | Buy Now |
|
Rochester Electronics | HMC1019A - 0.5 dB LSB 5-Bit dig atten , 0.1-30 GHz RoHS: Compliant Status: Active Min Qty: 1 | 142 |
|
$116.2000 / $136.7000 | Buy Now |
|
Ameya Holding Limited | 309 |
|
RFQ | ||
DISTI #
4034125
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 100MHZ-30GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$144.5919 / $157.4410 | Buy Now |
DISTI #
4034125
|
Farnell | DIGITAL ATTENUATOR, 100MHZ-30GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$139.7199 / $149.8187 | Buy Now |
Part Details for HMC1019ALP4E
HMC1019ALP4E CAD Models
HMC1019ALP4E Part Data Attributes
|
HMC1019ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1019ALP4E
Analog Devices Inc
0.5 dB LSB GaAs MMIC 5-BIT DIGITAL ATTENUATOR, 0.1 - 30 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 6.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 6.5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |