-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC1040LP3CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8235
|
Newark | Rf Amplifier, Qfn-Ep-16, -40 To 85Deg C, Frequency Min:24Ghz, Frequency Max:43.5Ghz, Gain:25Db, Noise Figure Typ:2.7Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:2.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC1040LP3CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$54.8100 / $65.0600 | Buy Now |
DISTI #
505-HMC1040LP3CE-ND
|
DigiKey | IC AMP VSAT 24GHZ-43.5GHZ 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Strip |
15 In Stock |
|
$56.8882 / $70.1600 | Buy Now |
DISTI #
584-HMC1040LP3CE
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC Low Noise Amplifier SMT, 24 - 43.5 GHz RoHS: Compliant | 1526 |
|
$51.1900 / $62.5600 | Buy Now |
DISTI #
HMC1040LP3CE
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 10 |
|
$54.7100 / $56.3200 | Buy Now |
DISTI #
4030240
|
Farnell | RF AMPLIFIER, QFN-EP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$54.1598 / $66.9513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1040LP3CE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1040LP3CE
Analog Devices Inc
HMC1040LP3CE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 43500 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 85 mA | |
Surface Mount | YES | |
Technology | PHEMT |
This table gives cross-reference parts and alternative options found for HMC1040LP3CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC1040LP3CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC1040LP3CETR | HMC1040LP3CETR | Analog Devices Inc | HMC1040LP3CE vs HMC1040LP3CETR |