-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Harmonic Low Pass Filter, 1 - 3 GHz 3 dB Bandwidth
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC1044 - Programmable Harmonic Low Pass Filter, 1 - 3 GHz 3 dB Bandwidth RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3 |
|
$6.2700 / $7.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1044LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1044LP3E
Analog Devices Inc
Programmable Harmonic Low Pass Filter, 1 - 3 GHz 3 dB Bandwidth
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Average Input Power | 0.063 W | |
Center or Cutoff Frequency (fo/fc) | 1655 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e3 | |
Length | 3.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Power Supply | 3.3 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 3.1 mm |