Part Details for HMC1065LP4ETR by Hittite Microwave Corp
Overview of HMC1065LP4ETR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1065LP4ETR | Analog Devices | 27-34GHz Downconverter |
Part Details for HMC1065LP4ETR
HMC1065LP4ETR CAD Models
HMC1065LP4ETR Part Data Attributes
|
HMC1065LP4ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC1065LP4ETR
Hittite Microwave Corp
Down Converter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 9 dB | |
IF Frequency-Max | 4000 MHz | |
IF Frequency-Min | ||
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 34000 MHz | |
RF Input Frequency-Min | 27000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER |