-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5 GHz to 18 GHz, GaAs, pHEMT, MMIC, Medium Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1586
|
Newark | Rf Amplifier, Qfn-Ep-24, -40 To 85Deg C, Frequency Min:5.5Ghz, Frequency Max:18Ghz, Gain:25Db, Noise Figure Typ:-, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:4V, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC1082LP4ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 629 |
|
$42.9700 / $54.5400 | Buy Now |
DISTI #
505-HMC1082LP4ETRCT-ND
|
DigiKey | IC AMP VSAT 5.5GHZ-18GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1816 In Stock |
|
$42.2871 / $58.8200 | Buy Now |
DISTI #
584-HMC1082LP4ETR
|
Mouser Electronics | RF Amplifier 5.5 GHz to 18 GHz, GaAs, pHEMT, MMIC, Medium Power Amplifier RoHS: Compliant | 3214 |
|
$41.3200 / $52.4400 | Buy Now |
|
Analog Devices Inc | amp, Driver Min Qty: 1 Package Multiple: 500 | 365 |
|
$28.6400 / $58.8200 | Buy Now |
DISTI #
4030245
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 629 |
|
$43.8352 / $58.0504 | Buy Now |
DISTI #
4030245RL
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 629 |
|
$43.8352 / $54.3497 | Buy Now |
DISTI #
4030245RL
|
Farnell | RF AMPLIFIER, QFN-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 629 |
|
$42.8729 / $49.1169 | Buy Now |
DISTI #
4030245
|
Farnell | RF AMPLIFIER, QFN-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 629 |
|
$42.8729 / $52.2701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1082LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1082LP4ETR
Analog Devices Inc
5.5 GHz to 18 GHz, GaAs, pHEMT, MMIC, Medium Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |