Part Details for HMC1086F10 by Analog Devices Inc
Overview of HMC1086F10 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for HMC1086F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1587
|
Newark | Rf Amplifier, Ldcc-10, -40 To 85Deg C, Frequency Min:2Ghz, Frequency Max:6Ghz, Gain:24Db, Noise Figure Typ:-, Rf Ic Case Style:Ldcc, No. Of Pins:10Pins, Supply Voltage Min:24V, Supply Voltage Max:32V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices HMC1086F10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$790.7100 / $803.1800 | Buy Now |
DISTI #
505-HMC1086F10-ND
|
DigiKey | IC RF AMP GPS 2GHZ-6GHZ 10CLCC Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$823.2930 / $868.2000 | Buy Now |
DISTI #
584-HMC1086F10
|
Mouser Electronics | RF Amplifier 25 Watt Flange Mount GaN MMIC Power Amplifier, 2 - 6 GHz RoHS: Compliant | 1 |
|
$760.3000 / $772.2900 | Buy Now |
DISTI #
4030246
|
element14 Asia-Pacific | RF AMPLIFIER, LDCC-10, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$800.0962 / $812.5374 | Buy Now |
DISTI #
4030246
|
Farnell | RF AMPLIFIER, LDCC-10, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$775.5465 / $886.3353 | Buy Now |
Part Details for HMC1086F10
HMC1086F10 CAD Models
HMC1086F10 Part Data Attributes
|
HMC1086F10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1086F10
Analog Devices Inc
HMC1086F10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LDCC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | EJ-10-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.A.4 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 33 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 6 |