-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation, Silicon SPDT, Nonreflective Switch, 9 kHz to 13.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1592
|
Newark | Rf Switch, Spdt, Silicon, 13Ghz, Frequency Min:9Khz, Frequency Max:13Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:-2.75V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC1118LP3DE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$12.1600 / $18.2400 | Buy Now |
DISTI #
505-HMC1118LP3DE-ND
|
DigiKey | IC RF SWITCH SPDT 13GHZ 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Strip |
1943 In Stock |
|
$11.6938 / $17.5400 | Buy Now |
DISTI #
584-HMC1118LP3DE
|
Mouser Electronics | RF Switch ICs High Isolation, Silicon SPDT, Nonreflective Switch, 9 kHz to 13.0 GHz RoHS: Compliant | 2183 |
|
$11.9300 / $17.9000 | Buy Now |
|
Analog Devices Inc | Switch, SPDT 27dBm Term Min Qty: 1 Package Multiple: 1 | 404 |
|
$7.6100 / $17.5400 | Buy Now |
|
Ameya Holding Limited | MMIC UWAVE_GAAS MMIC_SWITCH_9GHz to 13Ghz_HMC1118LP3DE | 394 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 50 | 148 |
|
$17.7150 / $18.2629 | Buy Now |
DISTI #
4030525
|
element14 Asia-Pacific | RF SWITCH, SPDT, SILICON, 13GHZ RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$12.4531 / $18.6686 | Buy Now |
DISTI #
4030525
|
Farnell | RF SWITCH, SPDT, SILICON, 13GHZ RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 39 |
|
$11.7455 / $17.6245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1118LP3DE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1118LP3DE
Analog Devices Inc
High Isolation, Silicon SPDT, Nonreflective Switch, 9 kHz to 13.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 37 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Insertion Loss-Max | 2 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 2.7 µs | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | +3.3/-2.5 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |