Part Details for HMC197ATR by Hittite Microwave Corp
Overview of HMC197ATR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC197ATR
HMC197ATR CAD Models
HMC197ATR Part Data Attributes
|
HMC197ATR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC197ATR
Hittite Microwave Corp
SPDT, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 29 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 14 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.07 |
Alternate Parts for HMC197ATR
This table gives cross-reference parts and alternative options found for HMC197ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC197ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC190AMS8 | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC197ATR vs HMC190AMS8 |
HMC190MS8 | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC197ATR vs HMC190MS8 |
HMC190AMS8ETR | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC197ATR vs HMC190AMS8ETR |
HMC190BMS8 | RF/MICROWAVE DIVERSITY SWITCH | Analog Devices Inc | HMC197ATR vs HMC190BMS8 |
HMC221BTR | HMC221BTR | Analog Devices Inc | HMC197ATR vs HMC221BTR |
HMC221E | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC197ATR vs HMC221E |
HMC221B | HMC221B | Analog Devices Inc | HMC197ATR vs HMC221B |
HMC197E | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC197ATR vs HMC197E |
HMC221 | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC197ATR vs HMC221 |
HMC190BMS8E | GaAs MMIC SPDT Switch SMT, DC - 3 GHz | Analog Devices Inc | HMC197ATR vs HMC190BMS8E |