Part Details for HMC197B by Hittite Microwave Corp
Overview of HMC197B by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC197B
HMC197B CAD Models
HMC197B Part Data Attributes
|
HMC197B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC197B
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 3000MHz Max, 1.1dB Insertion Loss-Max, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.1 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | TIN LEAD |