Part Details for HMC215LP4ETR by Analog Devices Inc
Overview of HMC215LP4ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC215LP4ETR
HMC215LP4ETR CAD Models
HMC215LP4ETR Part Data Attributes
|
HMC215LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC215LP4ETR
Analog Devices Inc
High IP3 DBL-BAL Mixer SMT w/LO Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | GAAS |